
LM5022MM/NOPB | |
|---|---|
DigiKey Part Number | LM5022MM/NOPBTR-ND - Tape & Reel (TR) LM5022MM/NOPBCT-ND - Cut Tape (CT) LM5022MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5022MM/NOPB |
Description | IC REG CTRLR BOOST/SEPIC 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5022MM/NOPB Models |
Category | Frequency - Switching 200kHz ~ 990kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,84280 € | 96,07 € |
| 100 | 3,49680 € | 349,68 € |
| 250 | 3,37308 € | 843,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15063 € | 3.150,63 € |
| 2.000 | 3,08328 € | 6.166,56 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |














