Direct

LM5021NA-1 | |
|---|---|
DigiKey Part Number | LM5021NA-1-ND |
Manufacturer | |
Manufacturer Product Number | LM5021NA-1 |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021NA-1 Models |
Category | Duty Cycle 80% |
Manufacturer Texas Instruments | Frequency - Switching Up to 1MHz |
Packaging Tube | Fault Protection Current Limiting, Over Load |
Part Status Obsolete | Control Features Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 8-DIP (0.300", 7.62mm) |
Topology Flyback, Forward | Supplier Device Package 8-PDIP |
Voltage - Start Up 20 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5021NA-1/NOPB | Texas Instruments | 760 | LM5021NA-1/NOPB-ND | 1,69000 € | Direct |



