
LM5021MMX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-45544-2-ND - Tape & Reel (TR) 296-45544-1-ND - Cut Tape (CT) 296-45544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MMX-2/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MMX-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,97840 € | 24,46 € |
| 100 | 0,87080 € | 87,08 € |
| 250 | 0,81944 € | 204,86 € |
| 500 | 0,78850 € | 394,25 € |
| 1.000 | 0,76303 € | 763,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,74972 € | 2.624,02 € |
| 7.000 | 0,73454 € | 5.141,78 € |
| 10.500 | 0,72694 € | 7.632,87 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |




