LM5021MMX-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.448
Unit Price: 1,64000 €
Datasheet
Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5021MMX-1

DigiKey Part Number
LM5021MMX-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5021MMX-1
Description
IC OFFLINE SW MULT TOP 8VSSOP
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5021MMX-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
Texas Instruments
Frequency - Switching
Up to 1MHz
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Load
Part Status
Obsolete
Control Features
Frequency Control, Soft Start, Sync
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Topology
Flyback, Forward
Supplier Device Package
8-VSSOP
Voltage - Start Up
20 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5021MMX-1/NOPBTexas Instruments5.448296-35292-1-ND1,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types