
LM5021MM-1/NOPB | |
|---|---|
DigiKey Part Number | LM5021MM-1/NOPBTR-ND - Tape & Reel (TR) LM5021MM-1/NOPBCT-ND - Cut Tape (CT) LM5021MM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MM-1/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MM-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79959 € | 799,59 € |
| 2.000 | 0,77779 € | 1.555,58 € |
| 3.000 | 0,76687 € | 2.300,61 € |
| 5.000 | 0,75477 € | 3.773,85 € |
| 7.000 | 0,74770 € | 5.233,90 € |
| 10.000 | 0,74091 € | 7.409,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,02360 € | 25,59 € |
| 100 | 0,91160 € | 91,16 € |
| 250 | 0,85824 € | 214,56 € |
| 500 | 0,82608 € | 413,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,02360 € | 25,59 € |
| 100 | 0,91160 € | 91,16 € |
| 250 | 0,85824 € | 214,56 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


