
LM5019SD/NOPB | |
|---|---|
DigiKey Part Number | LM5019SD/NOPBTR-ND - Tape & Reel (TR) LM5019SD/NOPBCT-ND - Cut Tape (CT) LM5019SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5019SD/NOPB |
Description | IC REG BUCK ADJ 100MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5019SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,00200 € | 50,05 € |
| 100 | 1,80370 € | 180,37 € |
| 250 | 1,70912 € | 427,28 € |
| 500 | 1,65210 € | 826,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60513 € | 1.605,13 € |
| 2.000 | 1,56649 € | 3.132,98 € |
| 3.000 | 1,54714 € | 4.641,42 € |
| 5.000 | 1,52571 € | 7.628,55 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |






