
LM5018ISOEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45757-ND |
Manufacturer | |
Manufacturer Product Number | LM5018ISOEVAL/NOPB |
Description | EVAL BOARD FOR LM5018 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5018 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Texas Instruments | Voltage - Input 20V ~ 100V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 750kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output, 1 Non-Isolated Output | Utilized IC / Part LM5018 |
Voltage - Output 9.5V, 10V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

