
LM5015MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-40226-2-ND - Tape & Reel (TR) 296-40226-1-ND - Cut Tape (CT) 296-40226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5015MHE/NOPB |
Description | IC REG FLYBACK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 1.26V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5015MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.25V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 25kHz ~ 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,53900 € | 45,39 € |
| 25 | 4,19920 € | 104,98 € |
| 100 | 3,82560 € | 382,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64744 € | 911,86 € |
| 500 | 3,54002 € | 1.770,01 € |
| 750 | 3,48627 € | 2.614,70 € |
| 1.250 | 3,42668 € | 4.283,35 € |
| 1.750 | 3,39186 € | 5.935,76 € |
| 2.500 | 3,35836 € | 8.395,90 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |



