LM5015ISOEVAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2
Unit Price: 88,34000 €
Datasheet
Image for LM5015ISOEVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5015ISOEVAL

DigiKey Part Number
LM5015ISOEVAL-ND
Manufacturer
Manufacturer Product Number
LM5015ISOEVAL
Description
EVAL BOARD FOR LM5015
Customer Reference
Detailed Description
LM5015 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Texas Instruments
Voltage - Input
36V ~ 72V
Packaging
Box
Regulator Topology
Buck
Part Status
Obsolete
Frequency - Switching
300kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LM5015
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5015ISOEVAL/NOPBTexas Instruments2296-LM5015ISOEVAL/NOPB-ND88,34000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes