Parametric Equivalent
Parametric Equivalent

LM5010ASD | |
|---|---|
DigiKey Part Number | LM5010ASDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5010ASD |
Description | IC REG BUCK ADJ 1A 10WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010ASD Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010ASD/NOPB | Texas Instruments | 1.553 | 296-LM5010ASD/NOPBCT-ND | 3,72000 € | Parametric Equivalent |
| LM5010ASDX/NOPB | Texas Instruments | 2.495 | 296-LM5010ASDX/NOPBCT-ND | 3,16000 € | Parametric Equivalent |




