Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM5010AMHX | |
|---|---|
DigiKey Part Number | LM5010AMHX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5010AMHX |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AMHX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5010AMHE/NOPB | Texas Instruments | 2.488 | LM5010AMHE/NOPBCT-ND | 4,09000 € | Parametric Equivalent |
| LM5010AMHX/NOPB | Texas Instruments | 3.286 | 296-35290-1-ND | 3,25000 € | Parametric Equivalent |
| LM5010AQ0MHX/NOPB | Texas Instruments | 2.141 | 296-43297-1-ND | 4,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41435 € | 6.035,88 € |
| Unit Price without VAT: | 2,41435 € |
|---|---|
| Unit Price with VAT: | 2,87308 € |




