
LM5009ASD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5009ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM5009ASD/NOPBCT-ND - Cut Tape (CT) 296-LM5009ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009ASD/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5009ASD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM72485SD/NOPB | Texas Instruments | 9.044 | 296-40491-2-ND | 2,18458 € | Parametric Equivalent |
| SM72485SDE/NOPB | Texas Instruments | 2.062 | SM72485SDE/NOPBCT-ND | 3,74000 € | Parametric Equivalent |
| SM72485SDX/NOPB | Texas Instruments | 3.373 | 296-SM72485SDX/NOPBTR-ND | 1,82475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63100 € | 26,31 € |
| 25 | 2,41880 € | 60,47 € |
| 100 | 2,18470 € | 218,47 € |
| 250 | 2,07308 € | 518,27 € |
| 500 | 2,06180 € | 1.030,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95053 € | 1.950,53 € |
| 2.000 | 1,90499 € | 3.809,98 € |
| 3.000 | 1,88218 € | 5.646,54 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |


