Parametric Equivalent
Parametric Equivalent

LM5008SDX/NOPB | |
|---|---|
DigiKey Part Number | LM5008SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5008SDX/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |



