Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5008SDCX

DigiKey Part Number
LM5008SDCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5008SDCX
Description
IC REG BUCK ADJ 350MA 8WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5008SDCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
75V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
50kHz ~ 600kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
9.5V
Base Product Number
Voltage - Input (Max)
95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types