Parametric Equivalent
Parametric Equivalent

LM5008SDC | |
|---|---|
DigiKey Part Number | LM5008SDCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5008SDC |
Description | IC REG BUCK ADJ 350MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008SDC Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5008SDC/NOPB | Texas Instruments | 1.673 | LM5008SDC/NOPBCT-ND | 3,46000 € | Parametric Equivalent |
| LM5008SDCX/NOPB | Texas Instruments | 3.206 | 296-49217-1-ND | 2,94000 € | Parametric Equivalent |



