
LM5008MM | |
|---|---|
DigiKey Part Number | 296-48394-2-ND - Tape & Reel (TR) 296-48394-1-ND - Cut Tape (CT) 296-48394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008MM |
Description | IC REG BUCK ADJ 350MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5008MM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9.5V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5008MM/NOPB | Texas Instruments | 3.033 | 296-LM5008MM/NOPBCT-ND | 3,43000 € | Parametric Equivalent |
| LM5008MMX/NOPB | Texas Instruments | 0 | 296-35288-1-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11687 € | 2.116,87 € |
| 2.000 | 2,06824 € | 4.136,48 € |
| 3.000 | 2,04389 € | 6.131,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,61680 € | 65,42 € |
| 100 | 2,36690 € | 236,69 € |
| 250 | 2,24776 € | 561,94 € |
| 500 | 2,17596 € | 1.087,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76100 € | 27,61 € |
| 25 | 2,54040 € | 63,51 € |
| 100 | 2,29800 € | 229,80 € |
| 250 | 2,18228 € | 545,57 € |
| 500 | 2,11260 € | 1.056,30 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |


