
LM5007MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35287-2-ND - Tape & Reel (TR) 296-35287-1-ND - Cut Tape (CT) 296-35287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5007MMX/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5007MMX/NOPB Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 73V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6210GSP | Richtek USA Inc. | 6.823 | RT6210GSPCT-ND | 2,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,92600 € | 48,15 € |
| 100 | 1,73320 € | 173,32 € |
| 250 | 1,64128 € | 410,32 € |
| 500 | 1,61746 € | 808,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,47739 € | 5.170,86 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |





