LM5005MH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.232
Unit Price: 4,35000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5005MH

DigiKey Part Number
LM5005MH-ND
Manufacturer
Manufacturer Product Number
LM5005MH
Description
IC REG BUCK ADJ 2.5A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5005MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
50kHz ~ 500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
7V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5005MH/NOPBTexas Instruments3.232LM5005MH/NOPB-ND4,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types