Direct

LM5005EVAL | |
|---|---|
DigiKey Part Number | LM5005EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5005EVAL |
Description | EVAL BOARD FOR LM5005 |
Customer Reference | |
Detailed Description | LM5005 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 75V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5005 |
Voltage - Output 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5005EVAL/NOPB | Texas Instruments | 4 | LM5005EVAL/NOPB-ND | 57,72000 € | Direct |



