Parametric Equivalent

LM5002SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44664-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5002SDX/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5002SDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 76V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5002SD/NOPB | Texas Instruments | 3.125 | LM5002SD/NOPBCT-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,36686 € | 10.650,87 € |
| Unit Price without VAT: | 2,36686 € |
|---|---|
| Unit Price with VAT: | 2,81656 € |


