LM5001SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.541
Unit Price: 5,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.109
Unit Price: 5,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.200
Unit Price: 4,55000 €
Datasheet
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5001SD

DigiKey Part Number
LM5001SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5001SD
Description
IC REG BOOST FLYBACK ADJ 8WSON
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5001SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
76V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
50kHz ~ 1.5MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5001SD/NOPBTexas Instruments2.541LM5001SD/NOPBCT-ND5,77000 €Direct
LM5001SDE/NOPBTexas Instruments2.109LM5001SDE/NOPBCT-ND5,77000 €Parametric Equivalent
LM5001SDX/NOPBTexas Instruments1.200296-LM5001SDX/NOPBCT-ND4,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types