
LM5001MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35285-2-ND - Tape & Reel (TR) 296-35285-1-ND - Cut Tape (CT) 296-35285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5001MAX/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5001MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,86080 € | 71,52 € |
| 100 | 2,59210 € | 259,21 € |
| 250 | 2,46384 € | 615,96 € |
| 500 | 2,38656 € | 1.193,28 € |
| 1.000 | 2,32294 € | 2.322,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,25579 € | 5.639,48 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |






