MFR Recommended

LM5001MA | |
|---|---|
DigiKey Part Number | LM5001MA-ND |
Manufacturer | |
Manufacturer Product Number | LM5001MA |
Description | IC REG BOOST FLYBACK ADJ 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5001MA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 76V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5001MA/NOPB | Texas Instruments | 2.334 | LM5001MA/NOPB-ND | 5,77000 € | MFR Recommended |





