Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4995TM/NOPB

DigiKey Part Number
LM4995TM/NOPBTR-ND - Tape & Reel (TR)
LM4995TM/NOPBCT-ND - Cut Tape (CT)
LM4995TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4995TM/NOPB
Description
IC AMP CLASS AB MONO 1.3W 9USMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4995TM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class AB
Package / Case
9-WFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,13700 €11,37 €
251,03360 €25,84 €
1000,92040 €92,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,84116 €210,29 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €