
LM4995TM/NOPB | |
|---|---|
DigiKey Part Number | LM4995TM/NOPBTR-ND - Tape & Reel (TR) LM4995TM/NOPBCT-ND - Cut Tape (CT) LM4995TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4995TM/NOPB |
Description | IC AMP CLASS AB MONO 1.3W 9USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4995TM/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class AB | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03360 € | 25,84 € |
| 100 | 0,92040 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84116 € | 210,29 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


