
LM4991MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35283-2-ND - Tape & Reel (TR) 296-35283-1-ND - Cut Tape (CT) 296-35283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4991MAX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4991MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48672 € | 121,68 € |
| 500 | 0,46662 € | 233,31 € |
| 1.000 | 0,45427 € | 454,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43258 € | 1.081,45 € |
| 5.000 | 0,42204 € | 2.110,20 € |
| 7.500 | 0,41677 € | 3.125,77 € |
| 12.500 | 0,41092 € | 5.136,50 € |
| 17.500 | 0,40751 € | 7.131,42 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











