
LM4991LDX/NOPB | |
|---|---|
DigiKey Part Number | 296-37580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4991LDX/NOPB |
Description | IC AMP CLASS AB MONO 3W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4991LDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (4x4) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,48086 € | 2.163,87 € |
| 9.000 | 0,47100 € | 4.239,00 € |
| 13.500 | 0,46607 € | 6.291,94 € |
| Unit Price without VAT: | 0,48086 € |
|---|---|
| Unit Price with VAT: | 0,57222 € |

