
LM4990MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-37579-2-ND - Tape & Reel (TR) 296-37579-1-ND - Cut Tape (CT) 296-37579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4990MMX/NOPB |
Description | IC AMP CLASS AB MONO 2W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4990MMX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4990IST | STMicroelectronics | 3.394 | 497-4451-1-ND | 1,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53360 € | 13,34 € |
| 100 | 0,46950 € | 46,95 € |
| 250 | 0,43892 € | 109,73 € |
| 500 | 0,42050 € | 210,25 € |
| 1.000 | 0,40764 € | 407,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,38439 € | 1.345,37 € |
| 7.000 | 0,37561 € | 2.629,27 € |
| 10.500 | 0,37121 € | 3.897,70 € |
| 17.500 | 0,36634 € | 6.410,95 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


