
LM4990ITLX/NOPB | |
|---|---|
DigiKey Part Number | LM4990ITLX/NOPBTR-ND - Tape & Reel (TR) LM4990ITLX/NOPBCT-ND - Cut Tape (CT) LM4990ITLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4990ITLX/NOPB |
Description | IC AMP CLASS AB MONO 2W 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM4990ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54480 € | 54,48 € |
| 250 | 0,51032 € | 127,58 € |
| 500 | 0,48950 € | 244,75 € |
| 1.000 | 0,47237 € | 472,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34397 € | 1.031,91 € |
| 6.000 | 0,33568 € | 2.014,08 € |
| 9.000 | 0,33152 € | 2.983,68 € |
| 15.000 | 0,32692 € | 4.903,80 € |
| 21.000 | 0,32423 € | 6.808,83 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

