Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4990ITL/NOPB

DigiKey Part Number
LM4990ITL/NOPBTR-ND - Tape & Reel (TR)
LM4990ITL/NOPBCT-ND - Cut Tape (CT)
LM4990ITL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4990ITL/NOPB
Description
IC AMP CLASS AB MONO 2W 9DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4990ITL/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class AB
Package / Case
9-WFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82200 €8,22 €
250,74400 €18,60 €
1000,65870 €65,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,61800 €154,50 €
5000,59350 €296,75 €
7500,58121 €435,91 €
1.2500,56762 €709,52 €
1.7500,55966 €979,41 €
2.5000,55201 €1.380,03 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €