



LM4982TLX/NOPB | |
|---|---|
DigiKey Part Number | LM4982TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4982TLX/NOPB |
Description | IC AMP CLSS AB STER 51MW 16DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM4982TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 51mW x 2 @ 32Ohm | |
Voltage - Supply | 1.6V ~ 4V | |
Features | Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |

