
LM4980SDBD | |
|---|---|
DigiKey Part Number | LM4980SDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4980SDBD |
Description | EVAL BOARD FOR LM4980 |
Customer Reference | |
Detailed Description | LM4980 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4980SDBD Models |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 42mW x 2 @ 16Ohm |
Series | Voltage - Supply 1.5V ~ 3.3V |
Packaging Box | Utilized IC / Part LM4980 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |

