
LM4980SD/NOPB | |
|---|---|
DigiKey Part Number | LM4980SD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4980SD/NOPB |
Description | IC AMP CLASS AB STER 42MW 10WSON |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4980SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 42mW x 2 @ 16Ohm | |
Voltage - Supply | 1.5V ~ 3.3V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-SON (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |

