
LM4954TL/NOPB | |
|---|---|
DigiKey Part Number | LM4954TL/NOPBTR-ND - Tape & Reel (TR) LM4954TL/NOPBCT-ND - Cut Tape (CT) LM4954TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4954TL/NOPB |
Description | IC AMP CLASS AB MONO 3W 9USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4954TL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class AB | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,08440 € | 52,11 € |
| 100 | 1,87840 € | 187,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78028 € | 445,07 € |
| 500 | 1,72110 € | 860,55 € |
| 750 | 1,69145 € | 1.268,59 € |
| 1.250 | 1,65862 € | 2.073,28 € |
| 1.750 | 1,63944 € | 2.869,02 € |
| 2.500 | 1,62098 € | 4.052,45 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

