Amplifier IC 1-Channel (Mono) Class AB 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4953SD/NOPB

DigiKey Part Number
296-36650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4953SD/NOPB
Description
IC AMP CLASS AB MONO 14WSON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4953SD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 4.2V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Standby, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
14-WSON (4x3)
Type
Class AB
Package / Case
14-WFDFN Exposed Pad
Output Type
1-Channel (Mono)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types