
LM4952TSX/NOPB | |
|---|---|
DigiKey Part Number | 296-41307-2-ND - Tape & Reel (TR) 296-41307-1-ND - Cut Tape (CT) 296-41307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4952TSX/NOPB |
Description | IC AMP CLSS AB STER 3.8W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4952TSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.8W x 2 @ 4Ohm | |
Voltage - Supply | 9.6V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,85560 € | 46,39 € |
| 100 | 1,66890 € | 166,89 € |
| 250 | 1,58004 € | 395,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52642 € | 763,21 € |
| 1.000 | 1,48231 € | 1.482,31 € |
| 1.500 | 1,46021 € | 2.190,32 € |
| 2.500 | 1,43575 € | 3.589,38 € |
| 3.500 | 1,42144 € | 4.975,04 € |
| 5.000 | 1,40768 € | 7.038,40 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

