
LM4947TLEVAL | |
|---|---|
DigiKey Part Number | 296-49735-ND |
Manufacturer | |
Manufacturer Product Number | LM4947TLEVAL |
Description | EVAL BOARD FOR LM4947 |
Customer Reference | |
Detailed Description | LM4947 Boomer® 1-Channel (Mono) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.19W x 1 @ 8Ohm; 87mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | LM4947 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |


