
LM4946TM/NOPB | |
|---|---|
DigiKey Part Number | LM4946TM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4946TM/NOPB |
Description | IC AMP CLASS D MONO 1.3W 25USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM4946TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | 3D, Depop, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-uSMD | |
Package / Case | 25-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88820 € | 722,05 € |
| 500 | 2,80012 € | 1.400,06 € |
| 750 | 2,75600 € | 2.067,00 € |
| 1.250 | 2,70711 € | 3.383,89 € |
| 1.750 | 2,67855 € | 4.687,46 € |
| 2.500 | 2,65106 € | 6.627,65 € |
| Unit Price without VAT: | 2,88820 € |
|---|---|
| Unit Price with VAT: | 3,43696 € |

