
LM4946SQX/NOPB | |
|---|---|
DigiKey Part Number | LM4946SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4946SQX/NOPB |
Description | IC AMP CLASS D MONO 1.3W 24WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4946SQX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, Depop, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 24-WQFN (4x4) |
Type Class D | Package / Case 24-WFQFN Exposed Pad |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm |

