
LM49450SQEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM49450SQEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM49450SQEVAL/NOPB |
Description | EVAL BOARD FOR LM49450 |
Customer Reference | |
Detailed Description | LM49450 Boomer® 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | LM49450 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

