Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4938MHX/NOPB

DigiKey Part Number
296-38136-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4938MHX/NOPB
Description
IC AMP AB STEREO 2.2W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4938MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm; 92mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Bass Boost, Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
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
2.5001,10734 €2.768,35 €
5.0001,08472 €5.423,60 €
7.5001,07339 €8.050,43 €
Manufacturers Standard Package
Unit Price without VAT:1,10734 €
Unit Price with VAT:1,31773 €