
LM4937TL/NOPB | |
|---|---|
DigiKey Part Number | LM4937TL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4937TL/NOPB |
Description | IC AMP CLSS AB MONO 1.25W 36USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 36-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM4937TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm; 80mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, I2S, Mute, Shutdown, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-uSMD | |
Package / Case | 36-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,47056 € | 867,64 € |
| 500 | 3,36804 € | 1.684,02 € |
| 750 | 3,31671 € | 2.487,53 € |
| 1.250 | 3,25980 € | 4.074,75 € |
| 1.750 | 3,22655 € | 5.646,46 € |
| 2.500 | 3,19458 € | 7.986,45 € |
| Unit Price without VAT: | 3,47056 € |
|---|---|
| Unit Price with VAT: | 4,12997 € |

