
LM49370RLX/NOPB | |
|---|---|
DigiKey Part Number | LM49370RLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49370RLX/NOPB |
Description | IC AMP CLASS D MONO 1.2W 49DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 49-DSBGA |
EDA/CAD Models | LM49370RLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm; 52mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | 3D, Depop, I2C, I2S, Microphone, Mute, PCM, Shutdown, SPI, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 49-DSBGA | |
Package / Case | 49-WFBGA, DSBGA | |
Base Product Number |

