
LM49370RLEVAL | |
|---|---|
DigiKey Part Number | LM49370RLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM49370RLEVAL |
Description | EVAL BOARD FOR LM49370 |
Customer Reference | |
Detailed Description | LM49370 Boomer® 1-Channel (Mono) with Mono and Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) with Mono and Stereo Headphones |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 1.2W x 1 @ 8Ohm; 52mW x 2 @ 16Ohm |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Utilized IC / Part LM49370 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |

