LM49360RLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.069
Unit Price: 1,36000 €
Datasheet
Image for LM49360RLX/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49360RLX/NOPB

DigiKey Part Number
296-LM49360RLX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM49360RLX/NOPB
Description
IC CODEC AUD CLASS D MONO 36DSBG
Customer Reference
Detailed Description
Amplifier IC Class D 64-uSMD (4.17x3.99)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm, 70mW x 2 @ 32Ohm
Voltage - Supply
-
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
64-uSMD (4.17x3.99)
Package / Case
64-WFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable