Similar

LM49360RL/S7002774 | |
|---|---|
DigiKey Part Number | 296-LM49360RL/S7002774TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49360RL/S7002774 |
Description | IC CODEC AUD CLASS D MONO 36DSBG |
Customer Reference | |
Detailed Description | Amplifier IC Class D 64-uSMD (4.17x3.99) |
Category | Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm, 70mW x 2 @ 32Ohm |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Supplier Device Package 64-uSMD (4.17x3.99) |
Part Status Obsolete | Package / Case 64-WFBGA |
Type Class D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320DAC3203IRGER | Texas Instruments | 2.072 | 296-50547-1-ND | 1,34000 € | Similar |


