Similar

LM4935RL/NOPB | |
|---|---|
DigiKey Part Number | 296-36643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4935RL/NOPB |
Description | IC AMP CLASS D MONO 1.3W 49DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 49-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4935RL/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features ADC, DAC, Depop, I2C, I2S, Microphone, Mute, PCM, Shutdown, SPI, Standby, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 49-DSBGA |
Type Class D | Package / Case 49-WFBGA, DSBGA |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm; 52mW x 2 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3107IRSBT | Texas Instruments | 671 | 296-32390-1-ND | 6,65000 € | Similar |


