Similar

LM49350RLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM49350RLX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49350RLX/NOPB |
Description | IC AMP CLASS D MONO 2W 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM49350RLX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 36-DSBGA (3.5x3.24) |
Type Class D | Package / Case 36-WFBGA, DSBGA |
Output Type 1-Channel (Mono) with Mono and Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm; 69mW x 2 @ 32Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3107IYZFR | Texas Instruments | 167.828 | 296-24234-2-ND | 2,59224 € | Similar |


