
LM49350RLEVAL | |
|---|---|
DigiKey Part Number | LM49350RLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM49350RLEVAL |
Description | EVAL BOARD FOR LM49350 |
Customer Reference | |
Detailed Description | LM49350 Boomer® 1-Channel (Mono) with Mono and Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 69mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | LM49350 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

