LM49321RL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.069
Unit Price: 1,33000 €
Datasheet
Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 36-uSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49321RL/NOPB

DigiKey Part Number
LM49321RL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM49321RL/NOPB
Description
IC AMP CLSS AB MONO 1.25W 36USMD
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class AB 36-uSMD
Datasheet
 Datasheet
EDA/CAD Models
LM49321RL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) with Mono and Stereo Headphones
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm; 80mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, I2C, I2S, SPI, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-uSMD
Package / Case
36-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types